Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWN851ND :: Wireless PCI - 300 Mbps 2x ext. Aerial


TPLINK TLWN851ND

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • PCI
    • Type
    • WLAN PCI card
    • Technology
    • Wireless-N
    • Accessory
    • Driver CD, installation manual, DOC
  • Interfaces
    • Interfaces
    • PCI
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

• Wireless-N speed of up to 300 Mbps makes this product ideal for video streaming, online gaming or Internet calls
• MIMO with improved signal penetration and a wider WIFI coverage for enhanced performance and stability
• Easily establish secure WIFI access using QSS™ (Quick Security Setup)

What this product does
The TL-WN851ND Wireless-N PCI Adapter allows you to connect a desktop computer with a WIFI network and obtain access to a high-speed Internet connection. With compliance with the IEEE802.11n standard, it offers a WIFI speed of up to 300 Mbps, which has a positive effect on online gaming or even HD video streaming.

Wireless-N speed and range
With the MIMO technology (multi-input/multi-output aerials) it displays outstanding capabilities during low-loss transmission over long distances and when transmitting through barriers in a small office or or across a large home, even in a reinforced concrete building. Above all, you can use it for a long-distance connection to connect to the WIFI easily in places where this is not possible with conventional 11g products.

CCA technology - Stable WIFI signals
Clear Channel Assessment (CCA) automatically avoids channel conflicts, with this function seeking a free channel with its selection function and using the advantages of the channel connection, which significantly improves your WIFI network's performance.

WPA/WPA2 encryption - Enhanced security
With regard to the security of the WIFI connection, WEP encryption is no longer the first choice for protecting against external threats. The TL-WN851ND offers WPA/WPA2 encryption, which was developed by the companies of the WiFi Alliance and significantly increases your WIFI network's security.

Quick Secure Setup
Thanks to its compatibility with WIFI Protected Setup&trade (WPS), the TL-WN851ND has a Quick Security Setup, which is ideal for creating a WPA encrypted connection in order to prevent intrusions from outside, while maximising management resources. Not only is this faster than normal security set-ups, it is also more convenient, since you don't need to remember a password.

CD supplied for easy operation
The TL-WN851ND is supplied with a CD-ROM, which contains a utility program that helps you perform the software installation and perform the WIFI settings, including the security configurations and the WIFI connection. This is easy, even for inexperienced users.



Manufacturer : TP-LINK
Factory number : TL-WN851ND
Package weight : 0.226 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • PCI
    • Type
    • WLAN PCI card
    • Technology
    • Wireless-N
    • Accessory
    • Driver CD, installation manual, DOC
  • Interfaces
    • Interfaces
    • PCI
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz