Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWN823N :: Wireless LAN USB MINI Adapter 300 Mbps


TPLINK TLWN823N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 39 mm
    • Width
    • 18,35 mm
    • Height
    • 7.8 mm

• 300 Mbps WIFI speed, ideal for fluid playback of HD video, VoIP and online gaming
• Small form factor for maximum mobility with the usual reliable performance
• SoftAP mode – turn your computer into a Wi-Fi hotspot
• Easy setup of wireless connections by pressing the WPS button

Product functionality
TP-LINK's TL-WN823N 300 Mbps Mini-Wireless-N USB Adapter was designed to connect your computer to a wireless network and simultaneously provide you with the best-possible speed. Due to its slim design, the adapter is easy and convenient to take with you everywhere. In addition to its design, the TL-WN823N also offers the SoftAP mode, secure setup with the push of a button and easy to use configuration software. All of this makes the device an excellent choice for being able to enjoy a fast wireless network.

300 Mbps Wireless-N speed – Expanded WIFI coverage
With speeds of up to 300 Mbps and the advanced MIMO technology, the TL-WN823N provides a fast and reliable wireless connection for delay-free online gaming and video streaming. While the TL-WN823N exhausts its full potential only in connection with other wireless-N devices, it remains fully compatible with existing wireless networks as per IEEE802.11b/g.

SoftAP mode – Share your Internet connection easily and wirelessly

The SoftAP mode allows this tiny adapter to function as a tiny access point. Once it has been set up, this mode allows connections that already exist via cable to also exist via WIFI. Share your connection with your WIFI devices, such as PCs, smartphones or tablet computers.

Secure setup with the touch of a button
The TL-WN823N is compatible with Wi-Fi Protected Setup™ (WPS). This allows the fast setup of a secured wireless connection with a simple touch of the WPS button. As a result, a WPA2-encrypted connection is established automatically, which is much more secure than a WEP connection. Not only is this setup type faster than manual setup, it is much more convenient for users, since they also no longer have to remember a password.

Easy manageability
The configuration utility, which has been optimised by TP-LINK is supplied on an enclosed CD. This utility can help users perform the entire software installation and wireless network configuration in just a few minutes. The simple and user-friendly interface makes the installation of the TL-WN823N so easy that even beginners can establish their WIFI connection quickly and effortlessly.



Manufacturer : TP-LINK
Factory number : TL-WN823N
Package weight : 0.069 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 39 mm
    • Width
    • 18,35 mm
    • Height
    • 7.8 mm