Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWN822N :: Wireless LAN USB Adapter 300 Mbps, ext. Aerial


TPLINK TLWN822N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • USB
    • Type
    • WLAN USB station
    • Technology
    • Wireless-N
    • Accessory
    • Driver CD, installation manual, DOC
  • Interfaces
    • Interfaces
    • Mini USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 90 mm
    • Width
    • 68 mm
    • Height
    • 17 mm

• The 11N speed provides you with the ultimate experience when it comes to HD video streaming or Internet calls
• Two external aerials offer improved reception and transmission performance
• Easy to activate, one-touch WIFI security encryption using the Quick Security Setup button
• A 1.5-metre USB extension cable enables convenient, flexible use
• Supports Windows® XP, Vista and 7

External Dual 3dBi aerials
The TL-WN822N has an external 3 dBi double aerial that can be rotated and aligned in different directions to deal with various operating environments. This results in a performance improvement compared to an installed aerial during normal indoor use.

Desktop-style design and 1.5 m USB extension cable
In addition to its new and stylish exterior, the desktop-style design is advantageous for receiving the signal in various application environments, which ensures a smooth and stable signal. The TL-WN822N is also supplied with a 1.5 metre-long USB extension cable.

CD supplied for easy use
The TL-WN822N is supplied with a CD-ROM, which contains a utility program that helps you perform the software installation and perform the WIFI settings, including the security configurations and the WIFI connection, which is very convenient for users, even if they are inexperienced.

What this product does
The TL-WN822N High-Gain USB Adapter is a 300 Mbps wireless client that you can use to connect a desktop or notebook computer with a wireless network and allow access to a high-speed internet connection. It is completely compatible with wireless IEEE802.11n/b/g devices and provides fabulous N speed and a reliable signal for online gaming, Internet calls and even HD video streaming.

One button for the security setup
Compatible with WIFI Protected Setup™ (WPS), the TL-WN822N supports Quick Security Setup, with which the user simply has to press the "QSS" button on the outside of the device, thus establishing a highly secure connection immediately. Not only is this faster than normal security setups, it is also more convenient, since you don't have to remember a password.



Manufacturer : TP-LINK
Factory number : TL-WN822N
Package weight : 0.319 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • USB
    • Type
    • WLAN USB station
    • Technology
    • Wireless-N
    • Accessory
    • Driver CD, installation manual, DOC
  • Interfaces
    • Interfaces
    • Mini USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 90 mm
    • Width
    • 68 mm
    • Height
    • 17 mm