Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCT9E :: AC1900 dual band WIFI PCIe adapter

Item-No.: TPLINK ARCT9E
€64,95




TPLINK ARCT9E

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • 3, external
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • PCIex
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

AC1900 high-gain dual band PCI-Express WIFI adapter


  • Simple WIFI upgrade for your desktop PC

  • Works on the basis of the new 802.11ac-standard – the new WIFI generation

  • 1300 Mbit/s at 5 GHz or 600 Mbit/s at 2.4 GHz for uninterrupted HD video streaming and online gaming

  • Backwards compatible with all 802.11a/b/g/n routers

  • External antennas for an even greater range

  • Beam-forming technology specifically sends the WIFI signal towards the associated terminals


802.11ac - The next-generation WIFI
The TP-LINK Archer T9E works on the new 802.11ac wireless standard, which is three times as fast as Wireless-N. With a data rate of up to 1300 Mbit/s on 5 GHz band or up to 600 Mbit/s at 2.4 GHz, the Archer T9E is the perfect choice for bandwidth-intensive applications such as online gaming and HD video streaming.

The best of both bands
The Archer T9E gets your laptop or PC ready for 5 GHz. This allows you to use the less-frequented 5 GHz band for bandwidth-intensive applications such as HD video streaming or online gaming, while still guaranteeing you compatibility with 2.4 GHz.

Stable WIFI signal and maximum coverage thanks to beamforming technology
The Archer T9E is equipped with beamforming technology: It is able to determine the exact position of the connected client and then emit the WIFI signal in the precise direction of the receiver. This further increases the coverage and improves the reliability of the WIFI connection, giving you a stable WIFI signal wherever you are in your home

Advanced security mechanisms with WPA/WPA2 encryption
WPA/ WPA2 encryption mechanisms provide optimised security for your WIFI and protect the network from intruders.



Manufacturer : TP-LINK
Factory number : ARCHER T9E
Package weight : 0.327 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • 3, external
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • PCIex
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz