Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEMPRE WU300-1K :: Wireless LAN USB adapter 300 Mbps


SEMPRE WU300-1K

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • System requirements
    • Win98se, XP, Vista, Win7
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 55 mm
    • Width
    • 25 mm
    • Height
    • 9 mm

WIFI - 300 MBit/s USB STICK

This WLAN USB Stick combines chic design with a compact size of only 55x25x9 mm and a high transmission rate of 300 MBit/s.

Features:
• Tiny: only 55 x 25 x 9 mm
• Complies with IEEE802.11b/g/n, IEEE802.3 and IEEE 802.3u standards
• Supports three modes: Ad hoc mode, Infrastructure mode and Soft AP
• Supports advanced 1T2R MIMO technology to significantly increase the bandwidth and range
• Supports Cisco CCS V1.0, 2.0, 3.0 standards
• Supports QoS 802.11e, WMM
• Supports WPS external button
• Provides 64/128-bit WEP, WPA, WPA2, 802.1x and 802.11i encryption
• Security: WPS function
• Supports USB 2.0 interface, plug and play
• Provides advanced smart Multiple Input Multiple Output aerial technology
• Supports wireless roaming between different APs and without interruption
• Max. 300 MBit/s transmission rate in both directions
• Supports Win98/2K/XP/Vista/Win7, Mac OS and Linux



Manufacturer : SEMPRE
Factory number : WU300-2
Package weight : 0.055 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • System requirements
    • Win98se, XP, Vista, Win7
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 55 mm
    • Width
    • 25 mm
    • Height
    • 9 mm