Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEMPRE WU150-1 :: WIFI 802.11b/g/n nano USB adapter, 150 Mbit/s


SEMPRE WU150-1

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 20 mm
    • Width
    • 10 mm
    • Height
    • 8 mm

Tiny USB adapter for data transfer rates of up to 150 Mbit/s
So small that the WIFI USB stick can be left permanently in the USB port of your notebook

• Only 20x10x8 mm.
• Transfer rate up to 150 Mbit/s
• Complies with IEEE802.11b/g/n, IEEE802.3 and IEEE 802.3u standards
• Supports Ad hoc mode, Infrastructure mode
• Provides 64/128-bit WEP, WPA, WPA2, 802.1x and 802.11i encryption
• Supports USB 2.0 interface, plug and play
• Supports Win98/2K/XP/Vista/Win7/Win 8, Mac OS and Linux



Manufacturer : SEMPRE
Factory number : WU150-1
Package weight : 0.019 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 20 mm
    • Width
    • 10 mm
    • Height
    • 8 mm
Datasheet/manual