Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR A6100 :: WIFI USB adapter — 802.11ac dual band


NETGEAR A6100

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

A6200 WIFI USB adapter — 11ac dual band (A6200)

• Ultimate range and performance with 802.11ac
• Adjustable antenna for better performance
• Streams multiple HD videos at the same time
• Works with 802.11n
• Push’N’Connect — security at the touch of a button
• Easy setup with NETGEAR Genie®
• Technical support team with expert knowledge

NETGEAR's A6200 WIFI adapter delivers WIFI with next-generation speed. The adapter is also compatible with WIFI devices supporting the latest 802.11ac standard, as well as with the older 802.11a/b/g/n standards. This adapter lets you stream multiple HD video streams simultaneously throughout the home.

With up to 300/867 Mbit/s speed and dual-band capability, the A6200 avoids interference and ensures an absolute peak WIFI speed and reliable connections. The option of aligning the antenna offers optimum performance and reliability. In addition, the unique functions integrated into the design ensure that the adapter can be easily used with both notebooks and desktops. The A6200 WIFI adapter is perfectly suited to upgrade your notebook or desktop to 802.11ac.

Package contents
• A6200 WIFI USB adapter — 11ac dual band (A6200)
• USB Cable Assembly with desktop mounting
• Installation manual
• NETGEAR Genie® installation CD



Manufacturer : NETGEAR
Factory number : A6100-100PES
Package weight : 0.122 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual