Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0225 :: WiFi Gigabit 11ac Draft Dual Band USB adapter


LOGILINK WL0225

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • MT7610
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

LogiLink® WiFi Gigabit 11ac Draft Dual Band USB adapter

The high-speed WiFi USB adapter, dual band, from LogiLink. Connected via the USB 2.0 port.
WiFi data transfer rates of up to 150 Mbps (2.4 GHz) and 433 Mbps (5 GHz).
Secure encryption with WEP, WPA and WPA2. LED for link/activity. WPS (WiFi Protected Setup) button.

• WiFi dual band 802.11a/n/11ac
• Chipset: MT7610
• IEEE 802.11 b/g/n 2.4 GHz, IEEE 802.11a/ac 5.0 GHz
• Data transfer up to 150/433 Mbps
• Security: 802.1x, WEP 64/128, WPA/WPA2, TKIP
• Compatible with standard 802.11 a/b/g/n and ac WiFi routers
• Supports: Windows® 8, MAC OS 10.7/10.8/10.9



Manufacturer : LOGILINK
Factory number : WL0225
Package weight : 0.071 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11a/b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • MT7610
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual