Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0151A :: WIFI 150-Mbps USB 2.0 adapter


LOGILINK WL0151A

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Removable
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

WIFI 150-Mbps USB 2.0 micro adapter from LogiLink.
Swivelling and detachable aerial. Connection: USB 2.0 (comp. with USB 1.1) — LED for link/activity.


  • WIFI 150-Mbps USB 2.0 micro adapter

  • Chipset: Realtek RTL8188EUS

  • IEEE 802.11n, 802.11g, 802.11b

  • Encryption: WEP, WPA, WPA2

  • Transmission frequency: 2412 to 2483.5 MHz

  • Data transmission of up to 150 Mbit/s

  • Swivelling and detachable aerial

  • Connection: USB 2.0 (comp. with USB 1.1)

  • Supports the following operating systems: Windows 2000/XP/Vista/7/8/10, Linux 2.6.x and MAC OS

  • LED for link/activity




Manufacturer : LOGILINK
Factory number : WL0151A
Package weight : 0.084 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Removable
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual