Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0084E :: WLan-N 150 MBit/s USB Adapter, Ultra Nano


LOGILINK WL0084E

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Chip set
    • Realtek RTL8188EUS
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Space saving Wireless LAN USB 2.0 Nano Adapter from LogiLink. Fast data transfer rates of up to 150 Mbit/s, supports IEEE 802.11b/g/n, 1T1R mode. Ideal suitable for traveling. WEP, WPA and WPA2 encryption provides optimal security.

Standart: IEEE 802.11b/g/n, 1T1R mode
Frequency: 2.4000 2.4835 GHz (Industrial Scientific Medical Band)
Data Rate: For 802.11b/g: Peak rate 54 Mbps, Peak throughput: 27 Mbps For 802.11n: Peak rate: 150 Mbps, Peak throughput: 90 Mbps
Power Consumption: 5V DC input, 130 mA
Connection: USB 2.0 (komp. to USB 1.1)
Max. Distance: Indoor up to 100m, outdoor up to 300m (Standard transmission distance, it is affected depending on different environment)
Security: 64/128-bit WEP, WPA, WPA2, WPA-PSK and WPA2-PSK. Encryption WiFi Protection Setup (WPS)
Supports: Windows XP/Vista/7/8/10, Linux 2.6.x and MAC OS
Dimension: 6 x 13.5 x 23 mm



Manufacturer : LOGILINK
Factory number : WL0084E
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Chip set
    • Realtek RTL8188EUS
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual