Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL AC8265 :: Intel Dual Band Wireless-AC WLAN+Bluetooth M2


INTEL AC8265

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 867
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • General
    • Design
    • M.2 Card
    • Type
    • WLAN card
    • Technology
    • Wireless-AC / Bluetooth
    • Assembly
    • Dual-band
    • Chip set
    • Intel®
  • Interfaces
    • Interfaces
    • M.2
    • Connection antenna
    • SMT Mini-Coax
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Ultra Connected Wi-Fi with Intel® Dual Band Wireless-AC 8265

The Intel® Dual Band Wireless-AC 8265 adapter supports Bluetooth* 4.2 and 2x211ac Wi-Fi delivering up to 867 mbps including wave 2 features, supporting fast downloads and long battery life compared to legacy 11ac devices.



Manufacturer : INTEL
Factory number : 8265.NGWMG
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 867
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • General
    • Design
    • M.2 Card
    • Type
    • WLAN card
    • Technology
    • Wireless-AC / Bluetooth
    • Assembly
    • Dual-band
    • Chip set
    • Intel®
  • Interfaces
    • Interfaces
    • M.2
    • Connection antenna
    • SMT Mini-Coax
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual