Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL AC7260 :: Intel dual-band wireless AC WIFI+Bluetooth


INTEL AC7260

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 867
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • General
    • Design
    • Mini-PCIex
    • Type
    • WLAN Mini-PCIex
    • Technology
    • Wireless-AC
    • Chip set
    • Intel
  • Interfaces
    • Interfaces
    • Mini-PCIex
    • Connection antenna
    • SMT Mini-Coax
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

Intel dual-band wireless AC 7265 2x2 AC + BT PCI Express Half Mini Card

The 802.11ac, dual-band, 2x2 WIFI and Bluetooth adapter with its higher transfer rate (up to 867 Mbit/s), increased capacity, improved network coverage and long battery life keeps pace with your lifestyle. With the Intel dual-band wireless AC 7260, whether you're in the office, at home or on the go, you can enjoy a whole new way of connecting to the online world.

Ultimate WIFI performance, increased speed, better network coverage, larger capacity
Offers a significantly higher WIFI speed (up to 867 Mbit/s) than 802.11n, more capacity for users (enhanced channel bundling at 80 MHz), better network coverage and a longer battery life.

Bluetooth 4.0 Smart Ready (low energy)
Dual-mode Bluetooth 4.0 is designed to connect to Bluetooth devices geared towards low energy consumption, as well as to traditional devices, such as headphones, keyboard or mouse.

Intel Wireless Display
Stream the contents of your PC or Ultrabook on your large HD screen, without the need for any wires, and enjoy brilliant sharpness and phenomenal sound. Intel Wireless Display gives you a fantastic entertainment upgrade: Stream films, videos, games and photos, stay in touch with friends and experience much, much more besides!

Intel Smart Connect Technology
Automatically updates important content, even if your Ultrabook is in standby mode, or for faster Internet access after waking up.

Intel WIFI HotSpot Assistant
Enjoy the flexibility of immediate connections to millions of free and paid WIFI hotspots around the world. The tedious process of manually logging in to each hotspot is now a thing of the past, as your Ultrabook will automatically connect to available WIFI hotspots on the go. Intel Smart Connect Technology also automatically updates your favourite cloud content (emails, social networks, messages etc.), even if your Ultrabook is in standby mode.

Business-class wireless functionality

Supports Intel vPro technology, Intel Active Management Technology and Intel PROSet/Wireless Enterprise software for the management of WIFI clients, improved security and easier setup.

Interface type (bus type):

• PCI Express Half Mini Card

Required operating system:
• Linux, Microsoft Windows 7, Windows 8



Manufacturer : INTEL
Factory number : 7260.HMWWB.R
Package weight : 0.006 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 867
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • General
    • Design
    • Mini-PCIex
    • Type
    • WLAN Mini-PCIex
    • Technology
    • Wireless-AC
    • Chip set
    • Intel
  • Interfaces
    • Interfaces
    • Mini-PCIex
    • Connection antenna
    • SMT Mini-Coax
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual