Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDIMAX EW-7811UN :: WIFI 802.11b/g/n nano USB adapter, 150 MBit/s


EDIMAX EW-7811UN

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB nano stick
    • Technology
    • Wireless-N
    • Chip set
    • RTL8188CUS
    • System requirements
    • XP, Vista, 7
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 14.1 mm
    • Width
    • 18.5 mm
    • Height
    • 7.9 mm

Tiny USB adapter for data transfer rates of up to 150 Mbit/s

Functions:
• Meets the wireless standards 802.11b/g/n with data transfer rates of up to 150 Mbit/s
Environmentally friendly energy conservation: supports smart transmission power control and automatic setting of the idle state
Increases the wireless range threefold
• Contains multilingual EZmax Setup Wizard
• Supports 64/128 bit WEP, WPA, WPA2-encryption and is WPS compatible
• Supports QoS-WMM, WMM-Power Save mode

The EW-7811Un is a wireless nano USB adapter, which supports maximum range and speed.
Despite its size, this tiny USB adapter supports higher data transfer rates of up to 150 Mbit/s when it is connected to a wireless device as per the 802.11n standard, which is three times quicker than your normal 11g connection.
You only need to plug it in the computer USB port, and enjoy the incredible wireless high-speed access to the network.
Without doubt, you cannot improve wireless network more than this.

Meets the wireless standards 802.11n with data transfer rates of up to 150 Mbit/s.
The EW-7811Un meets the wireless standards IEEE 802.11b/g/n. As the EW-7811Un is designed according to the latest wireless technology, you can increase the range threefold compared with your old 11g adapter and also greatly reduce the dead spots.
The data transfer rate can achieve speeds of up to 150 Mbit/s when it is connected to a device as per the 802.11n standard, whereby the signals have a greater ranger and the connection is considerably more stable than with your old 801.11g network.

Supports environmentally friendly WIFI
The EW-7811Un has a clever protocol for savvy transmission power control.
The adapter cleverly provides the transmission power according to the distance and the idle speed of the central unit.
Thanks to the environmentally friendly WIFI technology, energy consumption can be reduced by 20% - 50%.
When it comes to the adapter, it is not just the world's best wireless technology, it helps protect the environment, too, by consuming less power; it also saves you money by cutting your energy bills.

Supports WPS (WIFI Protected Setup)
WIFI Protected Setup (WPS) is a standard for the easy and secure way to set up a wireless network.
This wireless USB adapter supports WPS-compatible configuration via software.
Press just two buttons and your wireless network is instantly secure, although your wireless router must also support this fantastic yet simple function.

Supports multilingual EZmax setup wizard.
The enclosed EZmax setup wizard (in 16 languages) and the friendly user interface guide you through configuring the EW-7811Un to your wireless network.

Portable and compact design
The EW-7811Un is currently the world's smallest wireless adapter. The compact design of the EW-7811Un makes it convenient for all mobile users to carry. This also means that your USB adapter cannot inadvertently break, as it is extremely well hidden when inserted in the USB port.

- Raspberry PI - DEBIAN - XBMC - RASPBMC - OpenELEC - RTL8188CUS



Manufacturer : EDIMAX
Factory number : EW-7811UN
Package weight : 0.036 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB nano stick
    • Technology
    • Wireless-N
    • Chip set
    • RTL8188CUS
    • System requirements
    • XP, Vista, 7
  • Interfaces
    • Interfaces
    • USB
    • USB
    • yes (2.0)
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 14.1 mm
    • Width
    • 18.5 mm
    • Height
    • 7.9 mm