Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7811DAC :: AC600 directional dual-band WIFI adapter


EDI EW-7811DAC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Swivelling
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8811AU
  • Interfaces
    • Interfaces
    • USB
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 4&6 dB

AC600 directional, high-gain dual-band WIFI USB adapter

• Complies with WIFI standard IEEE 802.11ac and is backwards compatible with WIFI standards 802.11a/b/g/n
• Dual-band-capable for 2.4 GHz and 5 GHz
• Maximum data transfer rate via WIFI of up to 150 Mbit/s (2.4 GHz) or 433 Mbit/s (5 GHz)
• WPS (Wi-Fi Protected Setup) button for easy connection
• With easy setup wizard
• Supports Windows XP/Vista/7/8/8.1 and Mac OS
• Directional, high-gain aerial, 5 dBi (2.4 GHz) and 7 dBi (5 GHz), for high performance over long distances
• USB station for flexible positioning and improved WIFI reception

802.11ac is the latest WIFI standard, ensuring your wireless network delivers optimum performance. High-speed 802.11ac dual-band routers are already on the market, but the receiver units have previously only been fitted with WIFI receivers of the 802.11n standard. Use the EW-7811DAC to upgrade your WIFI-enabled end device (simply via the USB 2.0 port) to a dual-band 802.11ac enabled device, and surf the Internet at incredible speeds on the rarely used 5-GHz frequency. The high-gain USB adapter EW-7811DAC is equipped with a dual-band directional aerial and thus effectively extends the operating range of your 802.11ac/b/g/n WIFI devices.

The next-generation WIFI standard
The Edimax EW-7811DAC is a cutting-edge WIFI adapter. Owing to its compatibility with the 802.11ac standard, you have high-speed data transfer of up to 433 Mbit/s on the 5-GHz frequency, which is three times as fast as using 802.11n. Upgrade your notebook or PC and enjoy streaming videos and data at incredible speeds.

Dual-band
Using dual band improves performance and provides you with greater flexibility for your wireless devices. The EW-7811DAC allows you to achieve data transfers of up to 150 Mbit/s on the 2.4-GHz frequency, or even up to 433 Mbit/s on the 5-GHz frequency. Check your emails and surf the Internet on the 2.4-GHz band and enjoy optimum performance when playing online games or streaming videos using the 5-GHz band.

5-dBi/7-dBi high-gain directional aerial
The EW-7811DAC high-gain directional aerial, 5 dBi (2.4 GHz) and 7 dBi (5 GHz), provides a high-performance WIFI network over long distances.

USB station for improved WIFI signal
The EW-7811DAC includes a USB station, which you can use to adjust the aerial in a range of 180 degrees in order receive a better WIFI signal; it also includes a 1.20-m USB cable for flexible installation. Fine-tune the antenna position to ensure optimum performance at no additional cost.

Download and stream content anywhere

Use the EW-7811DAC to download or stream media from YouTube, Netflix and other services without annoying delays. Or stream media across your entire network from NAS (network attached storage) at high speeds. Streaming HD films and downloading is faster and more reliable than ever before with 802.11ac WIFI.



Manufacturer : EDIMAX
Factory number : EW-7811DAC
Package weight : 0.249 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Swivelling
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8811AU
  • Interfaces
    • Interfaces
    • USB
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 4&6 dB
Datasheet/manual