Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7711MAC :: WIFI MAC/WIN USB adapter — 433 Mbit/s


EDI EW-7711MAC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 433
    • Standards
    • IEEE 802.11ac/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Measures
    • Width
    • 17 mm
    • Height
    • 6.6 mm
    • Depth
    • 19 mm

AC450 Mini WIFI USB adapter/upgrader for MacBook, 5-GHz band

• Minimalist, tiny and stylish design — perfect for MacBook users
• Complies with the WIFI IEEE 802.11ac standard and is backwards compatible with WIFI standards 802.11a/n
• Supports the rarely used 5-GHz frequency band for WIFI reception without interference
• Maximum data transfer via WIFI of 433 Mbit/s (5 GHz)
• Supports WEP64/128 bit, WPA, WPA2, 802.11x encryption
• With easy setup wizard
• Supports Mac OS 10.6 - 10.9 and Windows XP/Vista/7/8/8.1
• Chipset: MTK MT7610U

802.11ac is the latest WIFI standard, ensuring your wireless network delivers optimum performance. Thanks to the powerful 802.11ac 5-GHz USB adapter EW-7711MAC, upgrade your WIFI-enabled device to an 802.11ac device, thereby allowing you to surf the Internet at unbelievable speeds via the rarely used 5-GHz frequency.

The next-generation WIFI standard
The Edimax EW-7711MAC is a cutting-edge WIFI adapter. Owing to its compatibility with the 802.11ac standard, you have high-speed data transfer of up to 433 Mbit/s on the 5-GHz frequency, which is three times as fast as using 802.11n. Upgrade your laptop and enjoy streaming videos and data at incredible speeds.

Using the 5-GHz frequency
Using the 5-GHz frequency gives you improved and uninterrupted performance with your WIFI devices. The EW-7711MAC enables you to reach data transfer rates of up to 433 Mbit/s on the 5-GHz frequency, and all without having to worry about faults and interruptions when streaming videos, playing online games and carrying out other very data-heavy tasks that cannot be performed without interruption on the 2.4-GHz frequency. As the first 11ac 5-GHz adapter, you will experience with the EW-7711MAC a new world in terms of applications and surfing the Internet. Upgrading your laptop makes it suitable for future use and ensures seamless communication and synchronisation with all future smartphones and tablets.

Minimalist, tiny and stylish design
The EW-7711MAC AC450 WIFI USB adapter's tiny size makes it perfect for mobile users; it can also be attached to a laptop, so it is barely visible, thereby ensuring the laptop is upgraded to a high-speed 11ac 5-GHz device that offers the benefits of high-speed AC WIFI at all times. Thanks to its minimalist, stylish and perfectly coordinated design, the adapter slots seamlessly into the look of a MacBook and Ultrabook.

Download and stream content anywhere

Use the EW-7711MAC to download or stream media from YouTube, Netflix and other services without annoying delays. Or stream media across your entire network from NAS (network attached storage) at high speeds. Streaming HD films and downloading is faster and more reliable than ever before with 802.11ac WIFI.



Manufacturer : EDIMAX
Factory number : EW-7711MAC
Package weight : 0.104 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 433
    • Standards
    • IEEE 802.11ac/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Measures
    • Width
    • 17 mm
    • Height
    • 6.6 mm
    • Depth
    • 19 mm