Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7612PIN :: 300 Mbit/s WIFI 802.11b/g/n PCI Express adapter


EDI EW-7612PIN

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Removable
  • General
    • Design
    • PCIe
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • PCI Express x1
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

300 Mbit/s Wireless 802.11b/g/n PCI Express adapter

• Complies with the wireless standards 802.11b/g/n with data transfer rates of up to 300 Mbit/s
• Increases the wireless range fourfold
• Integrated detachable 3-dBi high-gain aerials
• Includes multilingual EZmax setup wizard
• Supports 64/128 bit WEP, WPA, WPA2 encryption and is WPS compatible

The EW-7612PIn is a wireless PCI Express adapter, which offers a simple and easy way to connect or update your PC wirelessly. This wireless PCI Express adapter supports data transfer rates of up to 300 Mbit/s when it is connected to a wireless device as per the 802.11n standard. You can also connect it to the Internet at any public WIFI access point, in order to read emails, browse websites or use instant messaging. The EW-7612PIn gives you the freedom to connect to the network.

Meets the wireless standards 802.11b/g/n with data transfer rates of up to 300 Mbit/s.
Thanks to the latest 802.11n technology, the EW-7612PIn can extend the range by up to four times and reduce "dead spots" within the wireless range. The data transfer rate can reach up to 300 Mbit/s when connected to wireless devices as per the 802.11n standards; signals are transferred quicker in comparison to 802.11b/g wireless network and wireless connections are guaranteed.

Top-rate reliability
The exceptional chipset of the EW-7612PIn offers increased bandwidth and more functions than other standard PCI network adapters. The adapter is specifically designed to transfer the full 2.5 Gbit/s bandwidth of the PCI Express bus, thereby eliminating collisions and waiting times present in the current 32 and 64-bit PCI bus architectures.

Wireless security
The EW-7612PIn supports 64/128-bit WEP data encryption used to protect your wireless network from tapping. It also supports WPA (WIFI Protected Access), which combines the IEEE 802.1x and TKIP (Temporal Key Integrity Protocol) technologies together. Furthermore, this adapter supports WPA2 and WPS functions. WPA2 offers a stronger encryption mechanism using Advanced Encryption Standard (AES), which some companies and government users require. WIFI Protected Setup (WPS) is a standard for the easy and secure way to set up a wireless network. The EW-7612PIn supports software with WPS-compatible configurations. When both ends of the WIFI connection use the wireless solution with WPS, the wireless network is automatically configured using robust WPA encryption and authentication.

Supports multilingual EZmax setup wizard
The enclosed EZmax setup wizard (in 16 languages) and the friendly user interface guide you through configuring the EW-7612PIn to your wireless network.



Manufacturer : EDIMAX
Factory number : EW-7612PIN
Package weight : 0.173 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Removable
  • General
    • Design
    • PCIe
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • PCI Express x1
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz
Datasheet/manual