Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88541 :: WLAN USB 2.0 Stick, mini WLAN N150


DELOCK 88541

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11n/b/g
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Chip set
    • Realtek
    • Colour
    • Black
    • System requirements
    • Windows XP/-64/Vista/-64/7/-64
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Encryption
    • WEP, TKIP, AES, WPA, WPA2
    • Range
    • 180 m
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 23.6 mm
    • Width
    • 14.5 mm
    • Height
    • 6.3 mm
Connect the Wireless LAN USB stick to the computer in order to set up a wireless internet connection. The WLAN stick can be connected to any AccessPoint (HotSpot) or WLAN-router in a 2.4 GHz Band. Furthermore it enables an adhoc connection to another laptop or PC.

Specification
  • Connector: 1x USB 2.0 Typ-A Plug
  • chipset: Realtek
  • 1T1R mode with 150 Mb/s PHY rate
  • Frequency range: 2,4 GHz ISM Band
  • Operation range up to 180 Meter
  • RF output power: < 14 dBm at 11n, < 17 dBm at 11b, < 14 dBm at 11g
  • Compatible with IEEE 802.11n/b/g, 802.3, 802.3u
  • Security WEP, TKIP, AES, WPA, WPA2
  • Power supply: 5 V
  • Current consumption: TX mode 305 mA, RX mode 190 mA
  • Dimension (LxBxH): ca. 23,6x 14,5x 6,3 mm


System requirements
  • Windows XP/XP-64/Vista/Vista-64/7/7-64, Linux Kernel 2.6
  • PC or laptop with a free USB Type-A port


Package content
  • WLAN USB Stick
  • Driver CD
  • User manual


Package
Blister



Manufacturer : DELOCK
Factory number : 88541
Package weight : 0.055 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11n/b/g
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-N
    • Chip set
    • Realtek
    • Colour
    • Black
    • System requirements
    • Windows XP/-64/Vista/-64/7/-64
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Specials
    • Encryption
    • WEP, TKIP, AES, WPA, WPA2
    • Range
    • 180 m
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Measures
    • Length
    • 23.6 mm
    • Width
    • 14.5 mm
    • Height
    • 6.3 mm