Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12462 :: USB2.0 DualBand WLAN 433 MBit/s ext. Antenna


DELOCK 12462

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 1x, external, removable
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8811
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 3 dB
  • Measures
    • Length
    • 47 mm
    • Width
    • 19 mm
    • Height
    • 12 mm
This wireless LAN USB stick can be connected to a computer for the connection to a WLAN network. The WLAN stick can be connected to an AccessPoint (HotSpot) or WLAN-router in a 2.4 GHz and 5 GHz band. Furthermore it enables an adhoc connection to a second computer.

Specification
• Connector: 1 x USB 2.0 Type-A male
• Chipset: Realtek RTL8811
• 1T1R mode with 433 Mbps @ 5 GHz and 150 Mbps @ 2.4 GHz
• Frequency range: 2.4 GHz + 5 GHz band
• Antenna gain: 3 dBi
• Antenna type: external omnidirectional detachable antenna (RP-SMA jack) + PIFA
• Compatible with IEEE 802.11ac/a/n/b/g
• Encryption WEP, WPA, WPA2
• Transmission power (EIRP): 100 mW
• Supports DFS (Dynamic Frequency Selection)
• Supports WPS
• Dimensions (LxWxH): ca. 47 x 19 x 12 mm

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 3.19
• PC or laptop with a free USB Type-A port

Package content
• WLAN USB stick
• Driver CD
• User manual



Manufacturer : DELOCK
Factory number : 12462
Package weight : 0.062 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 1x, external, removable
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8811
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 3 dB
  • Measures
    • Length
    • 47 mm
    • Width
    • 19 mm
    • Height
    • 12 mm