Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DWA-171 :: Wireless AC Dual Band Nano USB Adapter


D-LINK DWA-171

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
• The latest wireless technology – surf the Internet, stream videos, participate in chats and enjoy online games without delays with the latest Wireless AC standard and transmission rates of up to 433 Mbit/s
• Dual-band connection – dual band connection for breath-taking transfer speed without interruptions
• Portable and easy to operate – compact design with low height and minimal setup at the touch of a button for a fast and secure connection

Enjoy higher wireless transfer rates than ever before with the Wireless AC Dual Band Nano USB Adapter DWA-171, by equipping your desktop PC or notebook with high-performance wireless AC technology. The integrated dual band technology used in the 2.4 GHz band (150 Mbit/s) and in the 5 GHz band (up to 433 Mbit/s) reduces WLAN disruptions and increases the transfer rate, allowing for faster video streaming, games and interference-free VoIP conversations.

What does "wireless AC" mean?
802.11ac is the latest standard for wireless networks, allowing them to reach higher transfer rates in the 5 GHz band. This enables you to stream HD videos in crystal-clear quality, and without interruptions, from your favourite websites and your preferred services, play games online without delays and make clear audio and video calls over the Internet. Wireless AC gives you the consistent, lighting-fast performance you need to harness the full potential of your Internet connection.

Compatible with existing wireless devices
The Wireless AC Dual-Band Nano USB Adapter DWA-171 is completely compatible with existing wireless standards. This compatibility enables you to take advantage of the fast, brand-new 802.11ac standard wherever it is available, while continuing to connect to networks that work according to older wireless standards, and all without experiencing any problems. Bandwidth without interference The Wireless AC Dual-Band Nano USB Adapter DWA-171 uses dual band technology to achieve multifunctional and interference-free bandwidth in a sophisticated way. Use the interference-free 5 GHZ band with less traffic to retrieve your emails, surf the Internet, make phone calls over the Internet and stream HD films. Whatever you do online, dual band technology will allow you to carry out your online activities with no interruption.

Simple setup by WPS button

Thanks the WPS function (Wireless Protected Setup), you can establish a highly secure home network quickly and easily, enabling you to surf, stream and interact within minutes. The latest encryption technology ensures that data you transmit over the network is secure, while simultaneously preventing unauthorised access.

Compact design

Whether you are using a desktop PC at home or a notebook on the road, the compact design of the Wireless AC Dual Band Nano USB Adapter DWA-171 offers the highest mobility combined with optimum comfort. You can therefore use the high transfer rates offered by wireless AC everywhere, wherever you happen to be. Carry the DWA-171 in your pocket to protect it and always have it available, or leave it plugged in. By virtue to its compact size, you will not even notice it.



Manufacturer : D-LINK
Factory number : DWA-171
Package weight : 0.09 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz