Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS USB-AC56 :: AC1200 WLAN USB adapter

Item-No.: ASUS USB-AC56
€56,95




USB-AC56

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • 1x external
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

ASUS USB-AC56 AC1200 — USB 3.0 AC-WLAN stick

With 802.11ac support, dual-band technology and up to 867 Mbits on 5 GHz and 300 Mbits on 2.4 GHz, the ASUS USB AC56 Wireless Stick offers very high-speed wireless data transfer. Moreover, this WLAN stick is connected via the super-fast USB 3.0 port on your PC or notebook. Users have the option of screwing on the external antenna for up to 150% higher coverage. This tremendous speed makes constant HD content streaming a reality. Despite this improved signal coverage and bandwidth, the USB AC56 is fully backwards compatible with older wireless routers. However it is advisable to use an appropriate ASUS AC router to make the most of the 867 Mbits.

Highlights

• Super-fast fifth generation AC WLAN with up to 867/300 Mbits
• Selectable 2.4 or 5 GHz transmission for flawless HD multimedia
• Exclusive ASUS AiRadar technology and an external antenna for more stability and wide coverage
• High-Speed USB 3.0 port
• Including stand for optimised placement

Fastest Wi-Fi standard: 802.11ac
The USB AC56 WLAN stick uses the brand-new fifth generation chip set to deliver speeds of up to 867 Mbits in the 5 GHz frequency band, which is an incredible two times faster than the previous generation of 802.11n high-end adapters.

Dual-band WLAN technology
With the dual-band technology offered by ASUS USB-AC56 , content can be transferred specifically via WLAN. The stick allows users to direct resource-intensive files, such as high-definition movies, to the 5 GHz WLAN bandwidth. This has the advantage that the 5 GHz bandwidth is virtually unexposed to interference.

USB 3.0 port
The USB AC56 has a USB 3.0 port. The advantage is no communication bottleneck occurs at the USB port and the data and full AC WLAN speed can be transmitted.

Stand and screw-in external antenna included
The delivery includes a stand with a cable and a screw-in external antenna. This practical solution means that WLAN reception can be optimised by better positioning and emission, and enables easy upgrades to the latest WLAN AC standard.



Manufacturer : ASUS
Factory number : 90IG00A0-BM0N00
Package weight : 0.323 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • 1x external
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual