Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PCE-AC68 :: ASUS wireless Lan PCI-E adapter up to 1300MBit/s

Item-No.: ASUS PCE-AC68
€74,90




90IG00R0-BM0G00

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Removable
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-AC / N
    • Chip set
    • Broadcom
  • Interfaces
    • Interfaces
    • PCI-Express
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

ASUS PCE-AC68 ¡V AC1300 dual-band WLAN PCIe card

The ASUS PCE-AC68 is the world’s first PCIe WLAN card that already operates according to the latest fifth generation 802.11ac standard, achieving domestic WLAN speeds of up to 1300 MBit/s between the PC and router for the first time. This tremendous speed makes constant streaming of HD content a reality. Optimally combined with ASUS Router RT-AC66U for the most technically advanced 802.11ac solution for home networking.

• The 802.11ac fifth generation chipset delivers super-fast speeds of up to 1300 MBit/s
• Flexible and optimised positioning using the supplied stand for best reception
• Simple desktop upgrade to high-speed Gigabit WLAN without a network cable
• The high-power design boosts range coverage by around 150%
• The reliable cooling system dissipates heat and guarantees stable operation

Fastest Wi-Fi standard: 802.11ac
The PCE-AC68 uses Broadcom’s new fifth generation chipset to reach speeds of up to 1300 MBit/s in the 5 GHz band, which is an incredible three times faster than 802.11n high-end adapters. At the same time, this card is fully backwards compatible with all the older WLAN protocols and offers high-speed two-way transmission, i.e. it transmits data in 802.11ac and is also fully compatible with existing WLAN equipment.

No more WLAN dead zones thanks to the high-power design
With powerful two-way transmission and a high-power design, the card increases WLAN coverage by up to 150% compared with standard products. Thanks to this tremendous coverage, areas that previously had no WLAN reception are now in reach and it will be possible to enjoy fast, uninterrupted services such as HD streaming and multiplayer gaming in these areas.

Flexible placement with smart accessories
The three detachable antennas in the PCE-AC68 can be fixed directly on the card or on the stand supplied. The stand has a 1-m cable and a magnetised base so the antennas can be placed in an optimum location as required. The smart stand design also ensures less interference between the antennas and thereby helps improve signal quality.



Manufacturer : ASUS
Factory number : PCE-AC68
Package weight : 0.615 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Removable
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-AC / N
    • Chip set
    • Broadcom
  • Interfaces
    • Interfaces
    • PCI-Express
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz