Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PCE-AC55BT :: ASUS WIFI/Bluetooth PCI-E Card 1200 MBit/s


PCE-AC55BT AC1200

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Removable
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-AC / N + BT 4.0
  • Interfaces
    • Interfaces
    • PCI-Express
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz

Dual-band Wireless-AC1200 Bluetooth 4.0 PCI-E WIFI adapter


  • High-speed Internet connection via WIFI

  • Dual-band AC WIFI connection for uninterrupted streaming and high network performance

  • Bluetooth 4.0 and BLE

  • External antenna solution

  • Intel Wireless Display (WIDI) technology

High-speed Internet connection via WIFI
The ASUS PCE-AC55BT Wireless-AC PCI Express Adapter provides superior WIFI performance for server backbone and switching infrastructure applications, as well as mainstream desktops and notebooks. Using the convenience of a standard PCI Express connector, it delivers wide compatibility, fitting any x1, x2, x8, or x16 slot. Compared with standard PCI network cards, the ASUS PCE-N53 offers increased bandwidth, reliability and functionality, allowing you to enjoy faster and more stable connections. Downloading, VoIP, video streaming, and online gaming all benefit from its high-speed design and powerful antenna, which ensure long-range wireless coverage. The friendly user interface allows you to install and use the device as well as network applications quickly and easily.



Manufacturer : ASUS
Factory number : 90IG02Q0-MM0010
Package weight : 0.282 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Removable
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIe card
    • Technology
    • Wireless-AC / N + BT 4.0
  • Interfaces
    • Interfaces
    • PCI-Express
    • Connection antenna
    • RP-SMA
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual