Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 38611 :: Magazine bit holder with 6 slimBits

Item-No.: WIHA 38611
€49,20
Category of goods: 1 = discountable

Wiha 283109021

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Magazine bit holder LiftUP
  • Packaging
    • Packaging
    • 7-piece
  • Measures
    • Ø
    • 6 mm
Double the security: slimBits and magazines are individually VDE-GS tested.

Handle:

Wiha SoftFinish® electric multi-component handle with anti-roll protection.
Internal magazine provides space for 6 common slimBits.
A range of slimBits supplied for easy removal.
Rotating cap for comfortable handling.

Blade:

Chrome-vanadium steel, fully hardened.
Protective insulation sprayed directly onto the blade.

Bit holder:

Insulated metal ClicFix bit holder reliably secures all slimBits.
Easily rotatable guide sleeve makes it easier to turn screws.
Only suitable for 6 mm slimBits.

Application:
Compact magazine screwdrivers for electrical applications,
particularly for mobile use.

Assembly:
Slot: 1 x 3.0 1 x 4.0 1 x 5.5
Cross: 1 x PH1 1 x PH2
Cross: 1 x SL/PZ2



Manufacturer : WIHA
Factory number : 38611
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Magazine bit holder LiftUP
  • Packaging
    • Packaging
    • 7-piece
  • Measures
    • Ø
    • 6 mm
Datasheet/manual
Last viewed items: