Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RST20I5 VSB :: RST locking piece, 4-pin to 5-pin, socket, black

Item-No.: RST20I5 VSB
€1,65
Category of goods: 1 = discountable

RST20I5 VSB

  • Product Description
  • Technical information
  • General
    • Type
    • Wieland plug-in systems
    • Design
    • Locking piece
    • Pole number
    • 5
    • Assembly
    • Socket part
    • Temperatur max.
    • -30.0 ... +100.0
    • Colour
    • Black
  • Specials
    • Specification
    • gesis

Connection piece for bushings

• RST locking piece, 4-pin to 5-pin
• For secure locking of unused female connectors
• Black



Manufacturer : WIELAND
Factory number : Z5.565.9853.1
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wieland plug-in systems
    • Design
    • Locking piece
    • Pole number
    • 5
    • Assembly
    • Socket part
    • Temperatur max.
    • -30.0 ... +100.0
    • Colour
    • Black
  • Specials
    • Specification
    • gesis
Datasheet/manual