Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RST20I3 VT1 :: 3-way distributor block

Item-No.: RST20I3 VT1
€8,80
Category of goods: 1 = discountable

RST20I3 VT1

  • Product Description
  • Technical information
  • General
    • Type
    • Wieland plug-in systems
    • Design
    • Distribution block
    • Pole number
    • 3
    • Assembly
    • 3-way distributor
    • Number of leads
    • 3 pole
    • Temperatur max.
    • -40,0...+100,0
    • Colour
    • Black
  • Specials
    • Specification
    • gesis
  • Implementation
    • Type of connector
    • With lock
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • 1x ON plug part, 3x OFF socket part
  • Electrical values
    • Load limit
    • 250 V / 20 A

GESIS IP68 — installation with a system

Electrical installation with increased protection requirements for use in difficult environments, especially in engineering and shipbuilding.

Distributor block, 1 input/3 outputs, with lock.
1 input, 3-pin male connector

* Contact protection generally guaranteed, even when unplugged.
* Protective conductor, leading. Live component must be a female connector according to regulations.
* This prevents formation of a loop in a standard-compliant system!
* Not interchangeable with other plug systems; only correct poles can be connected; 1-pin not contactable.



Manufacturer : WIELAND
Factory number : 96.030.0153.1
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wieland plug-in systems
    • Design
    • Distribution block
    • Pole number
    • 3
    • Assembly
    • 3-way distributor
    • Number of leads
    • 3 pole
    • Temperatur max.
    • -40,0...+100,0
    • Colour
    • Black
  • Specials
    • Specification
    • gesis
  • Implementation
    • Type of connector
    • With lock
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • 1x ON plug part, 3x OFF socket part
  • Electrical values
    • Load limit
    • 250 V / 20 A
Datasheet/manual