0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 6147 :: Wera-160i/7 Kraftform(R) screwdriver

Item-No.: WERA 6147
 €32,60
Category of goods: 1 = discountable

WERA 6147

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftfrom Plus
    • Design
    • Mixed
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 7-piece
160 i/7 rack Kraftform® Plus screwdriver replacement
Series 100 + voltage tester + rack

Kraftform®: The safety screwdriver®. With Lasertip® blade + voltage test + rack

Application: Slotted screws and recessed head screws, Phillips recess

Design: 7 pieces in window box + rack

Slot
160 i VDE 1 x 0.4x2.5x80; 1 x 0.6x3.5x100;
1 x 0.8x4.0x100; 1 x 1.0x5.5x125

Phillips
162 i PH VDE 1 x PH 1x80; 1 x PH 2x100

247 1 x 0.5x3.0x70



Manufacturer : WERA
Factory number : 5006147001
Package weight : 0.591 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftfrom Plus
    • Design
    • Mixed
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual
Last viewed items: