reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WXR 3030 :: Rework - Soldering, Desoldering and Hot Air


WELLER WXR 3030

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Technology
    • LCD display, microprocessor-controlled
    • Assembly
    • Pump max. 0.7 bar, max. 18 l/min
    • Model
    • WXR 3030 Set
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Incl. Soldering/desoldering iron, rests, pipette
  • Electrical values
    • Performance
    • 420 W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 235 mm
    • Width
    • 273 mm
    • Height
    • 102 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Power unit, 420 W, 3 channels with WXHAP 200 Hot air iron, WXDP 120 Desoldering iron and WXP 65 Soldering iron

Dimensions W x D x H (mm) 273 x 235 x 102
Voltage 230 V (50/60 Hz)
Max Vakuum 0,7 bar
Capacity l/min 18
Heating output 420 W (600 W)
Dimensions W x D x H (Inch) 10,75 x 9,25 x 4,02
Weight (ca) in kg 6.7
Built in pump Periodic duty 30/30 s
Temperature stability °C ±2
Temperature stability °F ±4
Temperature range (depends on tool) °C 100 - 450 (550)
Temperature range (depends on tool) °F 200 - 850 (999)
Display 255 x 128 dots / Backlighting
Fuse overcurrent release 2,0 A
Temperature accuracy °F ±17
Channels 3
USB interface of firmware updates, parameterization and monitoring USB interface supports all standard USB flash drive types
IPC Conforming ja



Manufacturer : WELLER
Factory number : T0053501699
Package weight : 12.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Technology
    • LCD display, microprocessor-controlled
    • Assembly
    • Pump max. 0.7 bar, max. 18 l/min
    • Model
    • WXR 3030 Set
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Incl. Soldering/desoldering iron, rests, pipette
  • Electrical values
    • Performance
    • 420 W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 235 mm
    • Width
    • 273 mm
    • Height
    • 102 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)