Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WTHA1 :: Hot Air Station WTHA 1, 900 W


WELLER WTHA1

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WTHA 1
    • Design
    • ESD
    • Temperatur max.
    • 600
    • Accessory
    • Incl. hot air soldering iron
  • Electrical values
    • Performance
    • 900 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 212 mm
    • Width
    • 172 mm
    • Height
    • 122 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Multi-function LC Display
  • Unique LC display with a detailed overview of all functions. Adjustable background illumination. Power bar graph allows visual monitoring of the output power from the station to the hot air pencil.


New Menu Button
  • Provides the ultimate user friendly access to and navigation of the menu structure.


New Control System
  • Tandem control with a dual sensor system for twice the performance.


High Power
  • 900 Watts, with up to 100 l / min expanded hot air.


Finger Switch
  • Activation finger switch located onthe ergonomic hand grip.


Flexible Silicone Hose
  • 90 cm long, flexible, heat-resistant silicone hose.


Stackable Units
  • The WT 1 / WT 1H soldering stations can be stacked on the WTHA 1 hot air station saving space on the workbench.


5 Pre-Sets / Temperature Profile
  • Up to 5 pre-sets are available to define volume, temperature and time settings. With the activated profile mode the pre-sets can be run in a selected sequential order.



Manufacturer : WELLER
Factory number : T0053173699
Package weight : 2.805 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WTHA 1
    • Design
    • ESD
    • Temperatur max.
    • 600
    • Accessory
    • Incl. hot air soldering iron
  • Electrical values
    • Performance
    • 900 W
    • Approval
    • Rework station
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 212 mm
    • Width
    • 172 mm
    • Height
    • 122 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual