Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WR 3000M :: WELLER WR 3000M


WELLER WR 3000M

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Technology
    • Digital
    • Assembly
    • 3-channel
    • Model
    • WR 3000M Set
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Incl. Soldering/desoldering iron, rests, pipette
  • Electrical values
    • Performance
    • 420 (base), 80 (soldering iron) W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 237 mm
    • Width
    • 235 mm
    • Height
    • 102 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This repair station, which can be used in many different ways, has been purposefully coordinated to meet the requirements of professional repair work on state-of-the-art electronic modules in industrial manufacturing technology and in the repair and laboratory sector. 3 independent tool channels with automatic tool detection guarantee the simultaneous operation of 3 soldering tools (hot air iron, soldering iron and desoldering iron). Together with a high-quality sensor and heat transmission technology in the soldering tool, the digital control electronics guarantee a precise, dynamic temperature control behaviour on the soldering tip in the load case. Own vacuum channel for pick-up.

Included with delivery:
• Supply unit WR 3M
• Hot air iron HAP 200
• Desoldering iron DSX 80
• Soldering iron WP 80
• Comfort rest WDH 30 (2x)
• Comfort switching rest WDH 10T
• Vacuum pipette WVP
• USB cable
• Software



Manufacturer : WELLER
Factory number : T0053368699
Package weight : 13.508 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Technology
    • Digital
    • Assembly
    • 3-channel
    • Model
    • WR 3000M Set
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Incl. Soldering/desoldering iron, rests, pipette
  • Electrical values
    • Performance
    • 420 (base), 80 (soldering iron) W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 237 mm
    • Width
    • 235 mm
    • Height
    • 102 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)