Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WDD 81V :: WELLER WDD 81V desoldering station in the set

Item-No.: WELLER WDD 81V
€876,00




WELLER WDD 81V

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WDD 81V
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Incl. WDH 30, DSX 80, DX 112 and DX 113
  • Electrical values
    • Performance
    • 95 W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 166 mm
    • Width
    • 115 mm
    • Height
    • 101 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Digital desoldering station 95 W, 230 V, for operation with external compressed air

• 1-channel
• Digital control electronics
• Desoldering or soldering up to 80 W
• Compressed air converter generates the vacuum for desoldering
• Temperature range: 50°C–450°C
• Protection class 1
• Antistatic housing
• Equipotential bonding (hard earthed when supplied to the customer)
• Automatic tool detection
• Dimensions: 166 x 115 x 101 mm (L x B x H)

Primary pressure 500–600 KPA (58–87 psi) oil-free, dry compressed air

For operation with external compressed air



Manufacturer : WELLER
Factory number : T0053256699
Package weight : 3.82 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WDD 81V
    • Design
    • ESD
    • Temperatur max.
    • 550
    • Accessory
    • Incl. WDH 30, DSX 80, DX 112 and DX 113
  • Electrical values
    • Performance
    • 95 W
    • Approval
    • Reworkstation
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 166 mm
    • Width
    • 115 mm
    • Height
    • 101 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)