Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 857-810 :: Temperature-measuring transducer — thermocouples type J, K


WAGO 857-810

  • Product Description
  • Technical information
  • General
    • Model
    • Transducer
    • Technology
    • JUMPFLEX
    • Type
    • Thermocouplers type J, K
    • Input
    • Thermocouplers
    • Colour
    • Light grey
    • Temperatur max.
    • -25 ... +70
    • Cable type
    • AWG 28-14, 22-14
    • Assembly
    • 8 clamping points/8 potentials
  • Electrical values
    • Operating voltage
    • 16.8 - 31.2
    • Voltage
    • DC 24 V
    • Test voltage
    • 2.5 kV AC V
    • Approval
    • EN 61140
  • Interfaces
    • Connection
    • Cage Clamp S
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
    • Adjustment
    • DIP switch
    • Mounting
    • TS 35
  • Measures
    • Width
    • 6 mm
    • Height
    • 96 mm
    • Depth
    • 94 mm

JUMPFLEX® measuring transducer
Temperature-measuring transducer for thermocouples type J, K

Brief description:
The temperature-measuring transducer for thermocouples offers connection options for themocouples of types J and K. The thermocouple temperature-measuring transformer converts the temperature signal on the output side into an analogue standard signal. This signal can be 0 ... 20 mA, 4 ... 20 mA, 0 ... 10 V, 2 ... 10 V, 0 ... 5 V, 1 ... 5 V, 0 ... 10 mA and 2 ... 10 mA. The device has 3-way galvanic isolation with a test voltage of 2.5 kV.
The devices can be configured via the DIP switches accessible on the side of the housing. The measurement ranges are switched in a calibrated form. The supply voltage for the device, which can be bridged quickly and cost-effectively via side push-in type jumper bars, is 24 V DC.
A green LED on the front of the device signals that it is in operation. The temperature-measuring transformer meets the requirements of safe isolation as per EN 61140 with a test voltage of 2.5 kV between input/output/supply.

Dimensions (mm) W x H x D: 6 x 96 x 94 (height from the top edge of the mounting rail)
Connection technology: CAGE CLAMP®S
Single-wire cross-sections: 0.2 mm² ... 2.5 mm²/AWG 24 ... 12
Fine-stranded cross-sections: 0.34 mm² ... 2.5 mm²/AWG 22 ... 12
Insulation stripping lengths 9 ... 10 mm/0.37 in

Configuration: DIP switch
Input signal: Thermocouplers
Output signal: 0 ... 20 mA, 4 ... 20 mA, 0 ... 10 V, 2 ... 10 V, 0... 5 V, 1 ... 5 V, 0 ... 10 mA, 2 ... 10 mA
Apparent ohmic resistance: 600 O (I-output) 2 kO (U-output)
Step response: 60 ms/120 ms with cold-junction compensation
Supply voltage: UN DC 24 V
Supply voltage range: 16.8 V ... 31.2 V
Power consumption at 24 V DC: < 40 mA
Sensor types: thermocouple type J, K
Temperature range type J: -150°C ... +1200°C, type K: -150°C ... +1350°C
Cold-junction compensation: on/off (default: on)
Cold-junction error: 3 K (typ. 2 K)
Transmission error: 0.1% at full span (type J, K)
Transmission error of the adjusted span (150 K/adjusted span [K])%
Temperature coefficient: 0.04 %/K
Min. span: 100 K (configurable)
Test voltage: (input/output/supply) 2.5 kV AC, 50 Hz, 1 min.
Ambient temperature: -25°C ... +70°C
Storage temperature: -40°C ... +85°C



Manufacturer : WAGO
Factory number : 857-810
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transducer
    • Technology
    • JUMPFLEX
    • Type
    • Thermocouplers type J, K
    • Input
    • Thermocouplers
    • Colour
    • Light grey
    • Temperatur max.
    • -25 ... +70
    • Cable type
    • AWG 28-14, 22-14
    • Assembly
    • 8 clamping points/8 potentials
  • Electrical values
    • Operating voltage
    • 16.8 - 31.2
    • Voltage
    • DC 24 V
    • Test voltage
    • 2.5 kV AC V
    • Approval
    • EN 61140
  • Interfaces
    • Connection
    • Cage Clamp S
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
    • Adjustment
    • DIP switch
    • Mounting
    • TS 35
  • Measures
    • Width
    • 6 mm
    • Height
    • 96 mm
    • Depth
    • 94 mm
Datasheet/manual