Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 857-412 :: Isolating amplifier, permanently set for voltage signals


WAGO 857-412

  • Product Description
  • Technical information
  • General
    • Model
    • Transducer
    • Technology
    • JUMPFLEX
    • Design
    • Pre-configured for voltage signals
    • Type
    • Isolation amplifier
    • Colour
    • Light grey
    • Temperatur max.
    • -25 ... +70
    • Cable type
    • AWG 28-14, 22-14
    • Assembly
    • 8 clamping points/8 potentials
  • Electrical values
    • Operating voltage
    • 16.8 - 31.2
    • Voltage
    • DC 24 V
    • Test voltage
    • 2.5 kV AC V
    • Approval
    • EN 61140
  • Interfaces
    • Connection
    • Cage Clamp S
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
    • Mounting
    • TS 35
  • Measures
    • Width
    • 6 mm
    • Height
    • 96 mm
    • Depth
    • 94 mm

JUMPFLEX® measuring transducer
Isolating amplifier, permanently set for current signals or voltage signals

Brief description:
The pre-configured isolating amplifiers convert analogue standard signals and amplify, filter and galvanically isolate the analogue standard signals from one another.
The devices have a 3-way isolation with a test voltage of 2.5 kV. Isolating amplifier 857-411 isolates analogue current signals in the range of 0(4) ... 20 mA in the input to 0(4) ... 20 mA in the output.
Isolating amplifier 857-412 isolates analogue voltage signals in the range of 0(2) ... 10 V in the input to 0(2) ... 10 V in the output. The supply voltage for the device, which can be bridged quickly and cost-effectively via side push-in type jumper bars, is 24 V DC. A green LED on the front of the device signals that it is in operation. The isolating amplifiers meet the requirements of safe isolation as per EN 61140 with a test voltage of 2.5 kV between input/output/supply.

Dimensions (mm) W x H x D: 6 x 96 x 94 (height from the top edge of the mounting rail)
Connection technology: CAGE CLAMP®S
Single-wire cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 12
Fine-stranded cross-sections: 0.34 mm² ... 2.5 mm²/AWG 22 ... 12
Insulation stripping lengths 9 ... 10 mm/0.37 in

Input signal: 0(4) ... 20 mA (857-411), 0(2) ... 10 V (857-412)
Input resistance: 50 O, 100 kO
Output signal: 0(4) ... 20 mA (857-411), 0(2) ... 10 V (857-412)
Apparent ohmic resistance: 600 O (857-411), 2 kO (857-412)
Limit frequency: 100 Hz
Time setting (T10 - 90): < 3.5 ms
Supply voltage: UN DC 24 V
Supply voltage range: 16.8 V ... 31.2 V
Power consumption at 24 V DC: < 25 mA
Transmission error: < 0.1 % from end value
Temperature coefficient: 0.01 %/K
Test voltage (input/output/supply): 2.5 kV AC, 50 Hz, 1 min.
Ambient temperature: -25°C ... +70°C
Storage temperature: -40°C ... +85°C



Manufacturer : WAGO
Factory number : 857-412
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transducer
    • Technology
    • JUMPFLEX
    • Design
    • Pre-configured for voltage signals
    • Type
    • Isolation amplifier
    • Colour
    • Light grey
    • Temperatur max.
    • -25 ... +70
    • Cable type
    • AWG 28-14, 22-14
    • Assembly
    • 8 clamping points/8 potentials
  • Electrical values
    • Operating voltage
    • 16.8 - 31.2
    • Voltage
    • DC 24 V
    • Test voltage
    • 2.5 kV AC V
    • Approval
    • EN 61140
  • Interfaces
    • Connection
    • Cage Clamp S
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
    • Mounting
    • TS 35
  • Measures
    • Width
    • 6 mm
    • Height
    • 96 mm
    • Depth
    • 94 mm
Datasheet/manual