• Model

  • Technology

  • Design
    • + more - less

  • Type
    • + more - less

  • Input
    • + more - less

  • Operating voltage

  • Voltage

  • Test voltage


  • WAGO JUMPFLEX

  •  1 - 7 of  7  items. 
 
  • Model:

    Transducer

  • Technology:

    JUMPFLEX

  • Design:

    Configurable

  • Type:

    Zero/span comparison

  • Input:

    0-20 mA, 4-20 mA, 0-5 V, 1-5 V, 0-10 V, 2-10 V

  • Output:

    0-20 mA, 4-20 mA, 0-5 V, 1-5 V, 0-10 V, 2-10 V

  • Operating voltage:

    16.8 - 31.2

  • Voltage:

    DC 24 V

  • Test voltage:

    2.5 kV AC V

  • Colour:

    Light grey

  • Temperatur max.:

    -25 ... +70

  • Connection:

    Cage Clamp S

  • Approval:

    EN 61140

  • Cable cross-section:

    0.08 - 2.5 mm²

  • Cable type:

    AWG 28-14, 22-14

  • Width:

    6 mm

  • Height:

    96 mm

  • Depth:

    94 mm

  • Assembly:

    8 clamping points/8 potentials

  • Adjustment:

    DIP switch

  • Mounting:

    TS 35

Weight incl.:

0.052 kg

 
  • Model:

    Transducer

  • Technology:

    JUMPFLEX

  • Design:

    Bipolar

  • Type:

    Isolation amplifier

  • Input:

    ±5 V, ±10 V, ±10 mA, ±20 mA

  • Output:

    ±5 V, ±10 V, ±10 mA, ±20 mA

  • Operating voltage:

    16.8 - 31.2

  • Voltage:

    DC 24 V

  • Test voltage:

    2.5 kV AC V

  • Colour:

    Light grey

  • Temperatur max.:

    -25 ... +70

  • Connection:

    Cage Clamp S

  • Approval:

    EN 61140

  • Cable cross-section:

    0.08 - 2.5 mm²

  • Cable type:

    AWG 28-14, 22-14

  • Width:

    6 mm

  • Height:

    96 mm

  • Depth:

    94 mm

  • Assembly:

    8 clamping points/8 potentials

  • Adjustment:

    DIP switch

  • Mounting:

    TS 35

Weight incl.:

0.054 kg

 
  • Model:

    Transducer

  • Technology:

    JUMPFLEX

  • Design:

    Pre-configured for current signals

  • Type:

    Isolation amplifier

  • Operating voltage:

    16.8 - 31.2

  • Voltage:

    DC 24 V

  • Test voltage:

    2.5 kV AC V

  • Colour:

    Light grey

  • Temperatur max.:

    -25 ... +70

  • Connection:

    Cage Clamp S

  • Approval:

    EN 61140

  • Cable cross-section:

    0.08 - 2.5 mm²

  • Cable type:

    AWG 28-14, 22-14

  • Width:

    6 mm

  • Height:

    96 mm

  • Depth:

    94 mm

  • Assembly:

    8 clamping points/8 potentials

  • Mounting:

    TS 35

Weight incl.:

0.051 kg

 
  • Model:

    Transducer

  • Technology:

    JUMPFLEX

  • Design:

    Pre-configured for voltage signals

  • Type:

    Isolation amplifier

  • Operating voltage:

    16.8 - 31.2

  • Voltage:

    DC 24 V

  • Test voltage:

    2.5 kV AC V

  • Colour:

    Light grey

  • Temperatur max.:

    -25 ... +70

  • Connection:

    Cage Clamp S

  • Approval:

    EN 61140

  • Cable cross-section:

    0.08 - 2.5 mm²

  • Cable type:

    AWG 28-14, 22-14

  • Width:

    6 mm

  • Height:

    96 mm

  • Depth:

    94 mm

  • Assembly:

    8 clamping points/8 potentials

  • Mounting:

    TS 35

Weight incl.:

0.050 kg

 
  • Model:

    Transducer

  • Technology:

    JUMPFLEX

  • Type:

    Limit value switch

  • Input:

    Analogue: -10 to +10 V, -20 to +20 mA, 0 to +30 V

  • Output:

    Changeover contact/relay

  • Operating voltage:

    16.8 - 31.2

  • Voltage:

    DC 24 V

  • Test voltage:

    2.5 kV AC V

  • Colour:

    Light grey

  • Temperatur max.:

    -25 ... +70

  • Connection:

    Cage Clamp S

  • Approval:

    EN 61140

  • Cable cross-section:

    0.08 - 2.5 mm²

  • Cable type:

    AWG 28-14, 22-14

  • Width:

    6 mm

  • Height:

    96 mm

  • Depth:

    94 mm

  • Assembly:

    8 clamping points/8 potentials

  • Mounting:

    TS 35

Weight incl.:

0.052 kg

 
  • Model:

    Transducer

  • Technology:

    JUMPFLEX

  • Design:

    Switchable between 2, 3 and 4 conductors

  • Type:

    Temperature/resistances

  • Input:

    Pt sensors and resistors

  • Output:

    0-10 mA, 2-10 mA, 4-20 mA, 0-5 V, 0-10 V, 2–10 V

  • Operating voltage:

    16.8 - 31.2

  • Voltage:

    DC 24 V

  • Test voltage:

    2.5 kV AC V

  • Colour:

    Light grey

  • Temperatur max.:

    -25 ... +70

  • Connection:

    Cage Clamp S

  • Approval:

    EN 61140

  • Cable cross-section:

    0.08 - 2.5 mm²

  • Cable type:

    AWG 28-14, 22-14

  • Width:

    6 mm

  • Height:

    96 mm

  • Depth:

    94 mm

  • Assembly:

    8 clamping points/8 potentials

  • Mounting:

    TS 35

Weight incl.:

0.049 kg

 
  • Model:

    Transducer

  • Technology:

    JUMPFLEX

  • Type:

    Thermocouplers type J, K

  • Input:

    Thermocouplers

  • Operating voltage:

    16.8 - 31.2

  • Voltage:

    DC 24 V

  • Test voltage:

    2.5 kV AC V

  • Colour:

    Light grey

  • Temperatur max.:

    -25 ... +70

  • Connection:

    Cage Clamp S

  • Approval:

    EN 61140

  • Cable cross-section:

    0.08 - 2.5 mm²

  • Cable type:

    AWG 28-14, 22-14

  • Width:

    6 mm

  • Height:

    96 mm

  • Depth:

    94 mm

  • Assembly:

    8 clamping points/8 potentials

  • Adjustment:

    DIP switch

  • Mounting:

    TS 35

Weight incl.:

0.050 kg