Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 753-620 :: DALI MULTI-MASTER DC/DC CONVERTER 0

Item-No.: WAGO 753-620
€99,95
Category of goods: 1 = discountable

753-620

  • Product Description
  • Technical information
  • General
    • Model
    • DALI-Konverter
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20

The DALI Multi-Master DC/DC Converter 753-620 is a system terminal for the WAGO-I/O-SYSTEM 750. The 12-mm wide terminal is used to supply a DALI Multi-Master Terminal 753-647 and delivers a maximum current of 200 mA to operate an individual DALI line (the maximum number of participants depends on the total power consumption of the individual DALI devices). Power is supplied to the DC/DC Converter 753-620 via 24-V power contacts. Cable bridges are used for the connection between the DC/DC converter and the DALI Multi-Master Module.



Manufacturer : WAGO
Factory number : 753-620
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Model
    • DALI-Konverter
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20
Datasheet/manual