Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-961 :: INTERBUS fieldbus plug with D-sub plug/in


WAGO 750-961

  • Product Description
  • Technical information
  • General
    • Model
    • Interbus field bus plug
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 60
    • Colour
    • Light grey
    • Type
    • IN
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Approval
    • cULus
  • Specials
    • Specification
    • With actuation slider

INTERBUS fieldbus plug (IN)

The fieldbus plug is used to connect an INTERBUS subscriber to the INTERBUS bus line.
The fieldbus plug is characterised by the following points:

• Fast and maintenance-free CAGE CLAMP® connection with clamping points that can be locked via a sliding mechanism.

• Single cable entry, min. Ø 4.5 mm/max. Ø 9.5 mm
• Data transmission rate in accordance with the INTERBUS specification:
• 2 Mbaud
• Fixing screw: UNC 2 A 4-40
• Max. tightening torque: 0.4 Nm
• Housing material: PA66-105-V2
• Light grey housing
• Protection class: IP20
• Permissible ambient temperature: 0°C ... +60°C
• Storage temperature: -25°C ... +85°C
• Relative humidity (without condensation): 95%
• Connection technology: CAGE CLAMP® terminal strip with sliding mechanism (series 218)
• Cross-sections: 0.08 mm² ... 0.5 mm²/AWG 28 ... 20 limited connections 0.75 mm²/AWG 18 possible



Manufacturer : WAGO
Factory number : 750-961
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Model
    • Interbus field bus plug
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 60
    • Colour
    • Light grey
    • Type
    • IN
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Approval
    • cULus
  • Specials
    • Specification
    • With actuation slider
Datasheet/manual