Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-923 :: USB service cable

Item-No.: WAGO 750-923
€52,75




WAGO 750-923

  • Product Description
  • Technical information
  • General
    • Model
    • USB service cable
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • -20 to 70
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 2.5 m
  • Specials
    • Specification
    • Connection between JUMPFLEX and WAGO I/O

USB service cable

The WAGO USB service cable allows a connection to be made between a PC (notebook), the service interface of the series 857 (JUMPFLEX®) measuring transducer and the configuration interface on the WAGO I/O fieldbus coupler/controller.



Manufacturer : WAGO
Factory number : 750-923
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Model
    • USB service cable
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • -20 to 70
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
  • Measures
    • Cable length
    • 2.5 m
  • Specials
    • Specification
    • Connection between JUMPFLEX and WAGO I/O