Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-881 :: Programmable fieldbus controller

Item-No.: WAGO 750-881
€460,30




WAGO 750-881

  • Product Description
  • Technical information
  • General
    • Model
    • Programmable fieldbus controller, Ethernet
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Output
    • Digital/analogue
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • 2x RJ-45
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.45
    • Approval
    • UL, ANSI/ISA, TÜV, IECEx TUN, KC, CE
  • Measures
    • Width
    • 62 mm
  • Specials
    • Specification
    • 10/100 Mbit/s, TCP/IP

The ETHERNET-SPS connects the modular WAGO-I/O-SYSTEM with ETHERNET. It detects the relevant I/O terminals inserted and uses this information to create a local process image.

Technical data
Voltage supply: 24 V DC
Typical input current under nominal load: 500 mA
Transmission rate: 10/100 Mbit/s
Transmission performance: Class D as per EN 50173
Bus connection: 2 x RJ-45
Programming: WAGO-I/O-PRO V2.3
Protection class: IP20



Manufacturer : WAGO
Factory number : 750-881
Package weight : 0.191 kg
RoHS : conform
Technical information
  • General
    • Model
    • Programmable fieldbus controller, Ethernet
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Output
    • Digital/analogue
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • 2x RJ-45
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.45
    • Approval
    • UL, ANSI/ISA, TÜV, IECEx TUN, KC, CE
  • Measures
    • Width
    • 62 mm
  • Specials
    • Specification
    • 10/100 Mbit/s, TCP/IP
Datasheet/manual