Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-600 :: Bus end terminal, I/O


WAGO 750-600

  • Product Description
  • Technical information
  • General
    • Model
    • Bus end terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Bus end terminal
  • Electrical values
    • Approval
    • cULus, ANSI/ISA, GL, KEMA, LR, DNV, BV, ABS
  • Measures
    • Width
    • 12 mm

Bus end terminal

An end terminal must be placed at the end of each fieldbus node.
The end terminal closes the internal terminal bus and ensures data is transmitted properly.

Width: 12 mm
Weight: 33.5 g



Manufacturer : WAGO
Factory number : 750-600
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Model
    • Bus end terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Bus end terminal
  • Electrical values
    • Approval
    • cULus, ANSI/ISA, GL, KEMA, LR, DNV, BV, ABS
  • Measures
    • Width
    • 12 mm