Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-597 :: Eight-channel analogue output; DC 0 - 10 V/±10 V

Item-No.: WAGO 750-597
€244,30
Category of goods: 1 = discountable

750-597

  • Product Description
  • Technical information
  • General
    • Model
    • Analogue output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20

The analogue output terminal generates signals with standardised values of 0 - 10 V and ±10 V.

The output signal is issued to the system level with galvanic isolation and a resolution of 12 bits.

The internal system voltage as well as the 24-V field power supply is used to supply power.

The output channels on the module share a common ground potential.

The bus terminal detects the absence of the 24-V field power supply. The status is transferred to the field bus coupler and displayed via an LED.

The bus terminal is freely configurable via WAGO-I/O-CHECK and GSD files.



Manufacturer : WAGO
Factory number : 750-597
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Model
    • Analogue output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20