Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-530 :: 8-channel digital output terminal, 24 V DC, 3.0 ms


WAGO 750-530

  • Product Description
  • Technical information
  • General
    • Model
    • Digital output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • Output current 0.5 A
    • Output
    • 8 channels
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Short-circuit proof, positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.025
    • Approval
    • cULus, ABS, DNV, GL, KR, NKK, cULus, DEMKO
  • Measures
    • Width
    • 12 mm
  • Specials
    • Specification
    • Outputs short-circuit proof

8-channel digital output terminal, DC 24 V
Short-circuit proof; positively switching

At only 12 mm in width, the digital output terminal has over 8 channels.
Using this digital output terminal, control signals are relayed from the automation device to the connected actuators. All outputs are designed to be short-circuit proof. Field and system levels are galvanically isolated.

Number of outputs: 8
Power consumption (internal): 25 mA
Voltage via power contacts: DC 24 V (-25% ... +30%)
Load type: ohmic, inductive, lamp load
Max. Switching frequency 2 kHz
Max. output current: 0.5 A short-circuit proof
Absorbable energy W max. (one-time shutoff): 0.9 J; L max = 2 x W max/I2
Typical power consumption (field side): 15 mA/module + load
Potential separation: 500-V system/supply
Internal data width: 8 bit
Connection technology: CAGE CLAMP®
Cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 14
Insulation stripping lengths: series 750/753 8 ... 9 mm/0.33 in 9 ... 10 mm/0.37 in
Width: 12 mm
Weight: 48.5 g



Manufacturer : WAGO
Factory number : 750-530
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital output terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • Output current 0.5 A
    • Output
    • 8 channels
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Short-circuit proof, positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.025
    • Approval
    • cULus, ABS, DNV, GL, KR, NKK, cULus, DEMKO
  • Measures
    • Width
    • 12 mm
  • Specials
    • Specification
    • Outputs short-circuit proof