Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-496 :: Eight-channel analogue input terminal, 0 - 20 mA, 4 - 20 mA

Item-No.: WAGO 750-496
€244,30
Category of goods: 1 = discountable

750-496

  • Product Description
  • Technical information
  • General
    • Model
    • Analogue input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20

The analogue input terminal handles signals of standardized sizes 0 - 20 mA, 4 - 20 mA and 3.6 - 21 mA (Namur NE43).

The bus terminal provides the 24-V supply for the direct connection of two-conductor sensors.

The input signal is transmitted to the system level with galvanic isolation and a resolution of 12 bits.

A red error LED indicated when a wire break or short circuit has occurred or when a range is being exceeded or is not being met.

Unused channels can be deactivated.

The bus terminal is freely configurable via WAGO-I/O-CHECK and GSD files.

The high level of compactness and low measurement error level are impressive.



Manufacturer : WAGO
Factory number : 750-496
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Model
    • Analogue input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20
Datasheet/manual