Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-4945A :: 3-phase power measurement terminal, 480 V/5 A

Item-No.: WAGO 750-4945A
€265,00
Category of goods: 1 = discountable

WAGO 750-4945A

  • Product Description
  • Technical information
  • General
    • Model
    • 3-phase power measurement terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Operating voltage
    • 5 V DC
    • Current
    • 0.1
    • Approval
    • cULus,EX
  • Measures
    • Width
    • 12 mm

The 3-phase power measurement terminal makes it possible to measure the electrical data of a three-phase supply network. The voltage is measured via the network's connection to terminal points L1, L2, L3 and N.
The power of the three phases is supplied via current converters to terminal points IL1, IL2, IL3 and IN. Measured variables such as idle power/apparent power/active power, energy consumption, power factor, phase angle, frequency and over/undervoltage and over/undercurrent are available directly in the process image, without requiring a high level of processing power from the controller. These comprehensive measured variables and a harmonic analysis up to the 41st harmonic therefore make it possible to perform a comprehensive network analysis via the fieldbus. Using the measured values provided, the system operator is able to regulate the supply of an actuator or a machine to optimum effect and protect the system against damage and outages. The four-quadrant display provides information about the type of load (inductive, capacitive) and whether a particular device is an energy consumer or producer.

• Measurement range: AC 480 V/5 A
• Signal form: any periodic signals (taking limit frequencies into account)
• Measurement errors for current and voltage: AC/DC: 0.5%/1.0%
• Calculated variables: outer conductor voltage, outputs, energies, power factors, mains frequency, harmonic analysis (up to 41st harmonic), THD



Manufacturer : WAGO
Factory number : 750-494/000-001
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Model
    • 3-phase power measurement terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Electrical values
    • Operating voltage
    • 5 V DC
    • Current
    • 0.1
    • Approval
    • cULus,EX
  • Measures
    • Width
    • 12 mm