Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-458 :: Eight-channel analogue input terminal thermocouple (TC), freely

Item-No.: WAGO 750-458
€291,90
Category of goods: 1 = discountable

750-458

  • Product Description
  • Technical information
  • General
    • Model
    • Analogue input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20

The input terminal enables the direct connection of thermocouples.

Linearization across the entire temperature range is handled by the bus terminal.

To compensate for the error voltage at the terminal point in the range 0°C - 55°C, cold junction compensation is carried out using comparative measurement.

A red error LED indicated when a break in the line has occurred.

Unused channels can be deactivated.

The bus terminal is freely configurable via WAGO-I/O-CHECK and GSD files.

The versatile setting options and the high level of accuracy are impressive.




Sensor types: Type K, J, B, E, N, R, S, T, U, C; voltage measurement -30 mV to +30 mV, -60 mV to +60 mV, -120 mV to +120 mV, -240 mV to +240 mV.

Measurement error 25°C: without cold junction compensation: = ± 1 K (type E, N, K, T, J, C); = ± 2 K (type S, R); = ± 3 K (type B); measurement error for cold junction compensation: = ± 4 K.



Manufacturer : WAGO
Factory number : 750-458
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Model
    • Analogue input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Implementation
    • Protection class
    • IP 20