Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-457 :: 4-channel analog input module ± 10 V single ended


WAGO 750-457

  • Product Description
  • Technical information
  • General
    • Model
    • Analogue input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • ±10 V
    • Output
    • Analogue
    • Input
    • 4
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Single-ended
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.065
    • Approval
    • ATEX, cULus, KEMA, ABS, DNV, GL
  • Measures
    • Width
    • 12 mm
4-channel analog input module ± 10 V single ended


Manufacturer : WAGO
Factory number : 750-457
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Model
    • Analogue input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Type
    • ±10 V
    • Output
    • Analogue
    • Input
    • 4
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Single-ended
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.065
    • Approval
    • ATEX, cULus, KEMA, ABS, DNV, GL
  • Measures
    • Width
    • 12 mm
Datasheet/manual