Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-432 :: 4-channel digital input terminal, DC 24 V 3.0 ms


WAGO 750-432

  • Product Description
  • Technical information
  • General
    • Model
    • Digital input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Output
    • Digital
    • Input
    • 4 channels
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • 2-conductor terminal, positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.0055
    • Approval
    • cULus, ABS, DNV, GL
  • Measures
    • Width
    • 12 mm
4-channel digital input terminal, DC 24 V
2-conductor terminal; positively switching

The digital input terminal records control signals from the field range, e.g. via sensors.
The terminal has four input channels and enables four sensors to be connected directly using 2-conductor technology, as it is equipped with four 24-V connections.
A filter is connected upstream of each input for suppressing interference, in which various time constants have been integrated.
Field and system levels are galvanically isolated.

Number of inputs: 4
Power consumption (internal): 5.5 mA
Voltage via power contacts: DC 24 V (-25% ... +30%)
Signal voltage (0): DC -3 V ... +5 V
Signal voltage (1): DC 15 V ... 30 V
Input filter: 3.0 ms (750-432/753-432) 0.2 ms (750-433/753-433)
Typical input current: 4.5 mA
Potential separation: 500-V system/supply
Internal data width: 4 bit In
Connection technology: CAGE CLAMP®
Cross-sections: 0.08 mm² ... 2.5 mm²/AWG 28 ... 14
Insulation stripping lengths: series 750/753 8 ... 9 mm/0.33 in 9 ... 10 mm/0.37 in
Width: 12 mm
Weight: 48.5 g



Manufacturer : WAGO
Factory number : 750-432
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Output
    • Digital
    • Input
    • 4 channels
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • 2-conductor terminal, positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.0055
    • Approval
    • cULus, ABS, DNV, GL
  • Measures
    • Width
    • 12 mm