Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-352 :: ETHERNET TCP/IP fieldbus coupler, 10/100 Mbit/s


WAGO 750-352

  • Product Description
  • Technical information
  • General
    • Model
    • Fieldbus coupler
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Assembly
    • 64 bus terminals
    • Output
    • Digital/analogue
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • 2x RJ-45
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.28
    • Approval
    • UL, GL
  • Measures
    • Width
    • 50 mm
  • Specials
    • Specification
    • 10/100 Mbit/s, TCP/IP

Field bus coupler, ETHERNET TCP/IP
10/100 Mbit/s; digital and analogue signals

The 750-352 Ethernet fieldbus coupler connects the modular WAGO I/O system with Ethernet.
The fieldbus coupler detects the inserted I/O terminals and uses this information to create a local process image. This can involve a mixed arrangement of analogue (word-by-word data exchange) and digital (bit-by-bit data exchange) terminals.
The two Ethernet interfaces and the integrated switch enable the fieldbus to be wired in a linear topology.
Additional infrastructure elements such as switches or hubs are not required.
Both interfaces support auto negotiation and Auto-MDI(X).
With the DIP switch, the last byte of the IP address and the IP address reference (DHCP, BootP, permanent) can be determined.

The coupler is suitable for fieldbus communication in Ethernet/IP and MODBUS networks. A number of standardised ETHERNET protocols are also supported (HTTP, BootP, DHCP, DNS, SNTP, SNMP, FTP)
An integrated web server provides configuration options and information on the status of the coupler.

System data
• The number of couplers on the master is limited by the ETHERNET specification
• Transmission medium: Twisted Pair S-UTP 100 Ohm Cat 5
• Max. bus segment length:100 m between hub and 750-341; max. network length is limited by the ETHERNET specification
• Transmission rate: 10/100 Mbit/s
• Bus connection: 2x RJ-45
• Protocols: Ethernet/IP, Modbus/TCP (UDP), HTTP, BootP, DHCP, DNS, FTP, SNMP



Manufacturer : WAGO
Factory number : 750-352
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fieldbus coupler
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Assembly
    • 64 bus terminals
    • Output
    • Digital/analogue
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • 2x RJ-45
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.28
    • Approval
    • UL, GL
  • Measures
    • Width
    • 50 mm
  • Specials
    • Specification
    • 10/100 Mbit/s, TCP/IP
Datasheet/manual