Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-333 :: PROFIBUS DP/V1 fieldbus coupler, 12 Mbaud


WAGO 750-333

  • Product Description
  • Technical information
  • General
    • Model
    • PROFIBUS field bus coupler
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Assembly
    • 96 coupler with repeater
    • Output
    • Digital/analogue
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
    • Adjustment
    • 9,6 kbaud - 12 Mbaud
  • Interfaces
    • Connection
    • 1x 9-pin SUB-D socket
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.5
    • Approval
    • LR, cULus, UL, Rina, DNV, BV, ABS, GL, DNV
  • Measures
    • Width
    • 51 mm

Fieldbus coupler, PROFIBUS DP/V1
12 Mbaud; digital and analogue signals

The 750-333 fieldbus coupler maps the peripheral data of all bus terminals of the WAGO-I/O-SYSTEM on PROFIBUS DP. In the initialisation phase, the bus coupler determines the physical structure of the node and uses this information to create the process image of all inputs and outputs. Bus terminals with a bit width of less than 8 can be summarised to optimise the address space in one byte each. Furthermore, there is the possibility of deactivating projected bus terminals. As a result the physical structure of the node can be designed individually in terms of its peripheral signals, without intervening in an existing control application. The diagnosis concept is based on the ID and channel-related diagnosis as per EN 50170. This eliminates the need to program modules to evaluate manufacturer-specific diagnosis information.

System data
• Number of couplers on the master: 96 with repeater
• Number of I/O points: approx. 6000 (master dependent)
• Transmission medium: copper cable in accordance with EN 50170
• Max. bus segment length: 100 m ... 1200 m (baud-rate dependent/cable dependent)
• Transmission rate: 9.6 kbaud ... 12 Mbaud
• Typical transmission time: 1 ms (10 couplers; each with 32 digital I/Os and 12 Mbaud) max. 3.3 ms
• Bus connection: 1 x D-sub 9; female connector



Manufacturer : WAGO
Factory number : 750-333
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Model
    • PROFIBUS field bus coupler
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Assembly
    • 96 coupler with repeater
    • Output
    • Digital/analogue
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
    • Adjustment
    • 9,6 kbaud - 12 Mbaud
  • Interfaces
    • Connection
    • 1x 9-pin SUB-D socket
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.5
    • Approval
    • LR, cULus, UL, Rina, DNV, BV, ABS, GL, DNV
  • Measures
    • Width
    • 51 mm