Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 750-1405 :: 16-channel digital input terminal, DC 24 V pos.


WAGO 750-1405

  • Product Description
  • Technical information
  • General
    • Model
    • Digital input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Output
    • Digital
    • Input
    • 16-channel
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.040
    • Approval
    • CE
  • Measures
    • Width
    • 12 mm

16-channel digital input terminal, DC 24 V
Positively switching

At only 12 mm in width, the digital input terminal has over 16 channels.
The device registers binary control signals from the field range, e.g. from sensors, transmitters, switches or proximity switches.
The terminal is equipped with CAGE-CLAMP® connections, enabling single-stranded conductors to be inserted directly.
An RC filter is connected upstream of each input channel with a time constant of 3.0 ms for suppressing interference.
The signal state of each channel is indicated by means of a green status LED.
Field and system levels are galvanically isolated from one another.

Number of inputs: 16
Power consumption (internal): 25 mA
Voltage via power contacts: DC 24 V (-25% ... +30%)
Signal voltage (0): DC -3 V ... +5 V
Signal voltage (1): DC +15 V ... +30 V
Input filter: 3.0 ms
Typical input current: +0.6 mA (at DC -3 V ... +5 V) +2.1 mA ... +2.4 mA (at DC 15 V...+32 V)
Potential separation: 500 V system/field
Connection technology: CAGE CLAMP®S
Cross-sections:
• 0.08 mm² single-stranded/
• 0.25 mm² fine-stranded ... 1.5 mm²/AWG 28/22 ... 14
Insulation stripping lengths 8 ... 9 mm / 0.33 in
Width: 12 mm
Weight: 50 g



Manufacturer : WAGO
Factory number : 750-1405
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Model
    • Digital input terminal
    • Technology
    • WAGO I/O system
    • Temperatur max.
    • 0 to 55
    • Colour
    • Light grey
    • Output
    • Digital
    • Input
    • 16-channel
  • Implementation
    • Mounting
    • CAGE CLAMP
    • Protection class
    • IP 20
  • Interfaces
    • Connection
    • Positively switching
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Current
    • 0.040
    • Approval
    • CE
  • Measures
    • Width
    • 12 mm