Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DW M804K :: WAECO CoolPower M 804K


DW M804K

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage converter
    • Design
    • DC / DC
    • Model
    • M 804K
  • Electrical values
    • Output
    • 12.5 VDC
    • Current
    • 4
    • Input voltage
    • 20 - 30 VDC
  • Measures
    • Height
    • 45 mm
    • Width
    • 53 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 0.25 kg
  • Interfaces
    • Connection
    • Motor vehicle
WAECO CoolPower M 804K

Voltage converter 24 volts> 12 volts for the operation of the thermoelectric coolers and other insulated electric devices that extended period of time are connected to the battery.

  • 12 volt coolers in 24-volt vehicles
  • Design with energy saving mode with plug connector
  • Input: 20 - 30 V DC
  • Output: 12,5 V DC ±10 %



Manufacturer : WAECO
Factory number : 9103555790
Package weight : 0.356 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage converter
    • Design
    • DC / DC
    • Model
    • M 804K
  • Electrical values
    • Output
    • 12.5 VDC
    • Current
    • 4
    • Input voltage
    • 20 - 30 VDC
  • Measures
    • Height
    • 45 mm
    • Width
    • 53 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 0.25 kg
  • Interfaces
    • Connection
    • Motor vehicle
Datasheet/manual