Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DW EPS-100 :: WAECO CoolPower EPS 100


DW EPS-100

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage converter
    • Model
    • CoolPower EPS 100
  • Electrical values
    • Voltage
    • 230 V
    • Input voltage
    • 25 VDC
  • Weights
    • Weight
    • 0.1667 kg
WAECO CoolPower EPS 100

AC adapter for easy connection of 12- / 24-volt cooling appliances to 230-volt

The mains rectifier EPS 100 is used to operate coolers and refrigerators with the compressor type BD35F to 230V.

  • input voltage: 230 V AC / 50 Hz
  • output voltage: 25 V DC
  • output power: 100 W



Manufacturer : WAECO
Factory number : 9600000440
Package weight : 0.871 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage converter
    • Model
    • CoolPower EPS 100
  • Electrical values
    • Voltage
    • 230 V
    • Input voltage
    • 25 VDC
  • Weights
    • Weight
    • 0.1667 kg
Datasheet/manual